TMOV20RP625M

Littelfuse
576-TMOV20RP625M
TMOV20RP625M

Fabricante:

Descripción:
Varistores THERMALLY PROTECTED VARISTOR 20MM
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.39 $2.39
$1.78 $17.80
$1.63 $40.75
$1.59 $159.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Varistores
RoHS:  
iTMOV
MOVs
PCB Mount
Radial
625 VAC
1.65 kV
20 mm
10 kA
250 pF
- 55 C
+ 85 C
Bulk
Marca: Littelfuse
Tipo de producto: Varistors
Cantidad de empaque de fábrica: 200
Subcategoría: Varistors
Nombre comercial: iTMOV
Peso de la unidad: 10.181 g
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
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.