V11X210E

Littelfuse
576-V11X210E
V11X210E

Fabricante:

Descripción:
Varistores 210 VAC 80J 545V-CL 6KA-PK
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.41 $0.41
$0.289 $2.89
$0.258 $6.45
$0.224 $22.40
$0.208 $52.00
$0.196 $117.60
$0.187 $224.40
$0.179 $537.00
$0.175 $945.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Varistores
RoHS:  
Xtreme
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
14 mm
6 kA
80 J
450 pF
- 40 C
+ 125 C
Bulk
Marca: Littelfuse
Espaciado de conductor: 7.5 mm
Longitud: 18 mm
Cantidad de empaque de fábrica: 600
Subcategoría: Varistors
Tipo: Radial Leaded Varistors
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
8533400000
USHTS:
8533404000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Xtreme Varistor Radial Leaded Varistors

Littelfuse Xtreme Varistor series is designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability. The Xtreme Varistor series radial leaded varistors are available in 5mm, 7mm, 10mm, 11mm, 14mm, and 20mm nominal disc sizes. This Littelfuse series offers a +125°C maximum operating temperature and features a 9.5J to 880J high energy absorption rating.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.