V14E320PL1B7

Littelfuse
576-V14E320PL1B7
V14E320PL1B7

Fabricante:

Descripción:
Varistores RADIAL VARISTOR 14MM ROHS/LEAD FREE

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.16 $1.16
$0.713 $7.13
$0.619 $15.48
$0.505 $50.50
$0.469 $117.25
$0.399 $239.40
$0.319 $382.80
$0.289 $867.00
$0.257 $1,387.80

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Varistores
RoHS:  
Disc Varistors
Through Hole
Radial
320 VAC
420 VDC
561 VDC
840 V
14 mm
6 kA
136 J
380 pF
- 40 C
+ 85 C
Bulk
Marca: Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Cantidad de empaque de fábrica: 600
Subcategoría: Varistors
Tipo: UltraMOV
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
8533404000

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.