V38MLA1210NS

Littelfuse
576-V38MLA1210NS
V38MLA1210NS

Fabricante:

Descripción:
Varistores MULTI-LAYER VARISTOR SURFACE MOUNT

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.81 $0.81
$0.493 $4.93
$0.454 $11.35
$0.363 $36.30
$0.337 $84.25
$0.285 $142.50
$0.22 $220.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.201 $603.00
$0.17 $1,020.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Varistores
RoHS:  
Varistors
PCB Mount
SMD/SMT
1210 (3225 metric)
30 VAC
38 VDC
77 V
400 A
2 J
530 pF
- 40 C
+ 125 C
Reel
Cut Tape
Marca: Littelfuse
Tipo de producto: Varistors
Cantidad de empaque de fábrica: 3000
Subcategoría: Varistors
Tipo: Multilayer Varistor
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
8533404000
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.