DKM10C-05

MEAN WELL
709-DKM10C-05
DKM10C-05

Fabricante:

Descripción:
Convertidores DC/DC: orificio pasante 36-75Vin +/-5Vout +/-1000mA DIP Iso

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$21.63 $21.63
$21.62 $259.44

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Convertidores DC/DC: orificio pasante
RoHS:  
Isolated
2 Output
10 W
48 V
36 V
75 V
5 V
1 A
- 5 V
1 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
SKM10 & DKM10
Marca: MEAN WELL
Dimensiones: 25.4 mm x 25.4 mm x 10.2 mm
Voltaje de entrada: 36 V to 75 V
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Through Hole
Empaquetado: Tube
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 12
Subcategoría: DC-DC Converters
Peso de la unidad: 18 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

SKM10 & DKM10 10W DC-DC Regulated Converters

MEAN WELL SKM10 and DKM10 10W DC-DC Regulated Converters feature a 2:1 wide input range and 10W of power in a DIP 1" x 1" package with industry-standard pinout. These converters are available in single- or dual-output options with high efficiency of up to 90%, 1.5KVDC I/P-O/P isolation voltage, and -40°C to +85°C temperature range. These units comply with EN55032 radiated Class A standards without additional components. Typical applications for MEAN WELL SKM10 and DKM10 10W DC-DC Regulated Converters include wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Low Power DC-DC Regulated Converters

MEAN WELL Low Power DC-DC Regulated Converters are isolated, module-type DC-DC converters available in 1" x 1", SIP, and DIP packages. The converters feature international standard pins, high efficiency, and a wide working temperature range. The series offers overload and continuous short-circuit protection and compliance with EN 55032 radiated class A without additional components. MEAN WELL Low Power DC-DC Regulated Converters are ideal for industrial control, telecommunications, and distributed power architecture applications.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.