HRPG-1000N3-48

MEAN WELL
709-HRPG-1000N3-48
HRPG-1000N3-48

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 1008W 48V 21A 320% Peak Power

En existencias: 11

Existencias:
11
Se puede enviar inmediatamente
En pedido:
16
Se espera el 23/03/2026
Plazo de entrega de fábrica:
21
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$220.40 $220.40
$210.00 $1,050.00
$200.70 $1,605.60
$194.90 $4,677.60

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
1.008 kW
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
48 VDC
21 A
Enclosed
3 kVAC
94 %
Industrial
218 mm (8.583 in)
105 mm (4.134 in)
61.5 mm (2.421 in)
HRPG-1000N3
Marca: MEAN WELL
Dimensiones: 218 mm x 105 mm x 61.5mm
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Enclosed
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 8
Subcategoría: Power Supplies
Tipo: Ultra High Peak Power Supply
Peso de la unidad: 1.46 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

HRPG-1000N3 1000W Ultra-High Peak Power Supplies

MEAN WELL HRPG-1000N3 1000W Ultra-High Peak Power Supplies feature an enclosed design with up to 320% peak power capability to meet higher wattage requirements. These single-output AC/DC devices offer high efficiency of >94%, a wide input voltage range of 90VAC to 264VAC, and four output options: 12V, 24V, 36V, and 48V. The HRPG-1000N3 units are cooled by the built-in fan with speed control, working for temperatures up to +70°C. Other built-in functions include auxiliary power, remote sense, and remote on-off control. MEAN WELL HRPG-1000N3 1000W Ultra-High Peak Power Supplies comply with UL/IEC/EN 62368-1 certification for use with various electronic equipment or mechanical equipment. Applications include industrial automation, mechanical and electrical equipment, emergency lighting systems, test and measurement instruments, laser-related machines, and more.

Peak Power Switching Power Supplies

MEAN WELL Peak Power Switching Power Supplies feature the LRS-N2, HRPG-1000N3, and HRP-150N3/300N3/600N3 series power supplies with a large 200% to 350% peak power capability. The peak power family offers a universal AC input (85VAC to 264VAC) and a 1U low-profile design. MEAN WELL Peak Power Switching Power Supplies operate up to +70°C and provide various protections against overload, overvoltage, overtemperature, and short-circuiting. The power supplies are ideal for a broad range of applications, including industrial automation machinery, control systems, diagnostic/biological facilities, emergency lighting, RF, laser-related machines, and mechanical, electrical, and telecommunication equipment.