HVGC-650A-M-AB

MEAN WELL
709-HVGC-650A-M-AB
HVGC-650A-M-AB

Fabricante:

Descripción:
LED de Suministros de energía 651W 62-155V 4.2A CP 3in1 Dim Aux DC
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
Mínimo: 200   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$217.15 $43,430.00

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  
Constant Power (CP)
4.2 A
62 VDC to 155 VDC
651 W
180 VAC to 528 VAC
With Dimming
1 Output
Desktop
280 mm (11.024 in)
144 mm (5.669 in)
48.5 mm (1.909 in)
Industrial
HVGC-650
IP67
Marca: MEAN WELL
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Temperatura de trabajo máxima: + 90 C
Temperatura de trabajo mínima: - 40 C
Armazón abierto/Blindado: Enclosed
Producto: LED Power Supplies
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 4
Subcategoría: Power Supplies
Peso de la unidad: 4 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVGC-650 650W Constant Power Mode LED Drivers

MEAN WELL HVGC-650 650W Constant Power Mode LED Drivers operate from 180VAC to 528VAC with a rated current range from 2800mA to 14,000mA. The series features a constant power mode wide output voltage range, potentiometer-adjustable dimmer function, smart timer dimming, and 3-in-1 dimming (dim-to-off). All models operate in temperatures between -40°C and 90°C under free air convection due to a fanless design. These IP67 LED drivers are built with a Class I metal housing design suitable for indoor or outdoor installations. MEAN WELL HVGC-650 650W Constant Power Mode LED Drivers support a typical lifetime of more than 50,000 hours and come with a five-year warranty.

HVG(C) High Voltage Input LED Drivers

MEAN WELL HVG(C) High Voltage Input LED Drivers are a family of power supplies that feature a constant power mode and wide output voltage range. The typical lifetime of these IP67-rated LED drivers is more than 50,000 hours. MEAN WELL HVG(C) High Voltage Input LED Drivers support dimming via potentiometer as well as other functions that provide a level of design flexibility suitable for LED lighting systems.