IRM-05-15

MEAN WELL
709-IRM05-15
IRM-05-15

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 15V 0.33A 4.95W 85-264Vin Encap PS

En existencias: 384

Existencias:
384
Se puede enviar inmediatamente
En pedido:
540
Se espera el 1/07/2026
Plazo de entrega de fábrica:
17
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.80 $6.80
$6.50 $32.50
$6.20 $62.00
$6.00 $120.00

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
4.95 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
330 mA
Through Hole
Encapsulated
46 mm
26 mm
22 mm
IRM-05
Marca: MEAN WELL
Conformidad: EN60950-1, UL60950-1
Industria: Industrial
Frecuencia de entrada: 47 Hz to 440 Hz
Regulación de carga: Regulated
Armazón abierto/Blindado: Enclosed
Empaquetado: Bulk
Tipo de producto: AC-DC Power Modules
Cantidad de empaque de fábrica: 270
Subcategoría: Power Supplies
Alias de las piezas n.º: LD05-23B15R2 LD05-23B15R2-M
Peso de la unidad: 40 g
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
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

IRM-05 5W AC-DC Power Supply Modules

MEAN WELL IRM-05 5W AC-DC Power Supply Modules are a miniature, single-output, encapsulated-type power supply family with a universal input voltage range of 85VAC to 264VAC. These 5W devices are cooled by free-air convection and feature high reliability, a 100% full-load burn-in test, and <0.1W no-load power consumption. The series protects against short-circuit, overload, and overvoltage events and comes with a three-year warranty. Ideal applications for MEAN WELL IRM-05 5W AC-DC Power Supply Modules include mechanical equipment, factory automation equipment, industrial electrical equipment, and handheld electronic devices.

IRM 1W-90W AC/DC Power Supplies

MEAN WELL IRM Series features a miniature encapsulated AC/DC power supply. These 1W to 90W onboard modules offer a compact size and low load power consumption at standby mode. Extremely low (<0.1W / <0.075W) no-load power consumption allows designers to easily conform to the requirements of the Energy-related Products (ErP) directive and EISA. The MEAN WELL IRM Series complies with UL/CUL/TUV/CB/CE certificates for safety. Suitable applications include electronic instruments, factory automation, and electrical or mechanical equipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.