LDC-80

MEAN WELL
709-LDC-80
LDC-80

Fabricante:

Descripción:
LED de Suministros de energía 80W 700-2100mA 27-56V CP
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$32.50 $32.50
$31.00 $155.00
$29.60 $296.00
$29.29 $585.80

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  
Constant Power (CP)
700 mA to 2.1 A
27 VDC to 56 VDC
80 W
180 VAC to 295 VAC, 254 VDC to 420 VDC
Without Dimming
1 Output
Panel Mount
360 mm (14.173 in)
30 mm (1.181 in)
21 mm (0.827 in)
Industrial
PFC
LDC-80
Marca: MEAN WELL
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 25 C
Armazón abierto/Blindado: Enclosed
Producto: LED Power Supplies
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 40
Subcategoría: Power Supplies
Peso de la unidad: 295 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LDC 35W/55W/80W LED Power Supplies

MEAN WELL LDC 35W/55W/80W LED Power Supplies are offered with constant power (CP) mode output in 35W, 55W, and 80W output power options, each with an optional 3-in-1 dimming function. These metal units operate from 180VAC to 295VAC, and the output current can be adjusted between 300 to 2100mA, depending on the model. Other features include a built-in active power factor correction (PFC) function, <0.5W no-load/standby power consumption, and flicker-free design. MEAN WELL LDC 35W/55W/80W LED Power Supplies are ideal for LED panel lighting, as well as indoor and linear LED lighting. The devices come with a five-year warranty.