24CS512T-E/SN

Microchip Technology
579-24CS512T-E/SN
24CS512T-E/SN

Fabricante:

Descripción:
EEPROM 512K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC
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
$0.83 $0.83
Envase tipo carrete completo (pedir en múltiplos de 3300)
$0.83 $2,739.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: EEPROM
RoHS:  
512 kbit
I2C
3.4 MHz
SOIC-8
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Tipo de producto: EEPROM
Cantidad de empaque de fábrica: 3300
Subcategoría: Memory & Data Storage
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
8542320051
TARIC:
8542327500
ECCN:
EAR99

24CS512 3.4MHz I2C Serial EEPROMs

Microchip Technology 24CS512 3.4MHz I2C Serial EEPROMs provide 512Kbits of Serial EEPROM, utilizing an I2C (2-wire) serial interface. They have a 3.4MHz High-Speed mode capability. The devices are organized as 65,536 bytes of 8 bits each (64-Kbyte) and are optimized for use in consumer and industrial applications where reliable and dependable nonvolatile memory storage is essential. The24CS512 allows up to eight devices to share a common I2C (2-wire) bus and is capable of operation across a broad voltage range (1.7V to 5.5V).