47C16T-E/ST

Microchip Technology
579-47C16T-E/ST
47C16T-E/ST

Fabricante:

Descripción:
Tamaño de memoria RAM (SRAM) 16k, 5.0V EERAM EXT
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$1.06 $2,650.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tamaño de memoria RAM (SRAM)
RoHS:  
Reel
Marca: Microchip Technology
Tipo de producto: SRAM
Serie: 47C16
Cantidad de empaque de fábrica: 2500
Subcategoría: Memory & Data Storage
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
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
EAR99

4K/16K I²C Serial EERAMs

Microchip Technology 4K/16K I2C Serial EERAMs are 4Kbit and 16Kbit SRAM with EEPROM backup. The 4K/16K EERAMs are organized as 512 x 8bits or 2048 x 8bits of memory, utilizing the I2C serial interface. The EEPROM cells offer high-endurance nonvolatile storage of data, while the device allows infinite read and write cycles to the SRAM. When loss of power occurs, with an external capacitor, the SRAM data is automatically transferred to the EEPROM. Using either the Hardware Store pin or software control, data can be transferred manually. The EEPROM data is automatically recalled to the SRAM upon power-up or with software control.