A3PE3000-2FGG484I

Microchip Technology
494-A3PE30002FGG484I
A3PE3000-2FGG484I

Fabricante:

Descripción:
FPGA - Arreglo de puerta programable de campo ProASIC3 FPGA, 35KLEs
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
Mínimo: 60   Múltiples: 60
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$634.26 $38,055.60

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: FPGA - Arreglo de puerta programable de campo
RoHS:  
A3PE3000
0 bit
341 I/O
1.425 V
1.575 V
- 40 C
+ 85 C
SMD/SMT
FBGA-484
Tray
Marca: Microchip Technology
Frecuencia de trabajo máxima: 310 MHz
Sensibles a la humedad: Yes
Número de puertas: 3000000
Voltaje de alimentación operativo: 1.5 V
Tipo de producto: FPGA - Field Programmable Gate Array
Cantidad de empaque de fábrica: 60
Subcategoría: Programmable Logic ICs
Nombre comercial: ProASIC3
Peso de la unidad: 400 mg
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
8542319000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.d

ProASIC3 Flash FPGAs

Microchip ProASIC3 Flash FPGAs offer higher performance and density and features beyond those of the ProASICPLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.