AT88SC0204CA-MJTG

Microchip Technology
556-AT88SC0204CAMJTG
AT88SC0204CA-MJTG

Fabricante:

Descripción:
IC de seguridad/autenticación CRYPTOMEMORY 2-KBIT 4 ZONE
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
Mínimo: 50000   Múltiples: 50000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 50000)
$0.753 $37,650.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: IC de seguridad/autenticación
RoHS:  
3.6 V
2.7 V
0 C
+ 70 C
SMD/SMT
M2-J-8
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Tipo de interfaz: 2-Wire, I2C
Frecuencia de reloj máxima: 1 MHz
Tipo de producto: Security ICs / Authentication ICs
Cantidad de empaque de fábrica: 50000
Subcategoría: Security ICs / Authentication ICs
Corriente de suministro - Máx.: 5 mA
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
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
5A992.C

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.