ATMEGA165P-16ANR

Microchip Technology
556-ATMEGA165P-16ANR
ATMEGA165P-16ANR

Fabricante:

Descripción:
Microcontroladores de 8 bits - MCU AVR 16KB FL 512B EE 1KB SRAM-16MHz 105C
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
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1000)
$5.97 $5,970.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
$5.86
Mín.:
1

Producto similar

Microchip Technology ATMEGA165P-16AN
Microchip Technology
Microcontroladores de 8 bits - MCU AVR 16KB FL 512B EE 1KB SRAM 16 MHZ GRN

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 8 bits - MCU
RoHS:  
AVR
TQFP-64
16 MHz
2.7 V
5.5 V
SMD/SMT
8 bit
ATmega165P
Reel
Marca: Microchip Technology
Sensibles a la humedad: Yes
Serie de procesadores: megaAVR
Producto: MCUs
Tipo de producto: 8-bit Microcontrollers - MCU
Cantidad de empaque de fábrica: 1000
Subcategoría: Microcontrollers - MCU
Nombre comercial: AVR
Peso de la unidad: 360.600 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.