ATTINY461V-10SU

Microchip Technology
556-ATTINY461V10SU
ATTINY461V-10SU

Fabricante:

Descripción:
Microcontroladores de 8 bits - MCU 4kB Flash 0.256kB EEPROM 16 I/O Pins

Ciclo de vida:
NRND:
No recomendado para nuevos diseños.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,576

Existencias:
2,576 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.57 $2.57
$2.13 $53.25
$2.12 $1,098.16

Reemplazo posible

Microchip Technology ATTINY426-SU
Microchip Technology
Microcontroladores de 8 bits - MCU 20MHz, 4KB, SOIC20, Ind 85C, Green

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 8 bits - MCU
RoHS:  
AVR
4 kB
256 B
SOIC-20
10 MHz
10 bit
16 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
ATtinyx61
Tube
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de Ram de datos: SRAM
Tamaño de ROM de datos: 256 B
Tipo de Rom de datos: EEPROM
Tipo de interfaz: 2-Wire, SPI, USI
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 11 Channel
Cantidad de temporizadores/contadores: 2 Timer
Serie de procesadores: tinyAVR
Producto: MCUs
Tipo de producto: 8-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 37
Subcategoría: Microcontrollers - MCU
Nombre comercial: AVR
Peso de la unidad: 801 mg
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
8542319092
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.