DSC1001CI5-013.5000

Microchip Technology
579-C1001CI513.5000
DSC1001CI5-013.5000

Fabricante:

Descripción:
Osciladores MEMS MEMS OSC, LVCMOS, 13.5MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 440   Múltiples: 440
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.32 $580.80

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Osciladores MEMS
RoHS:  
CDFN-4
13.5 MHz
10 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 85 C
DSC1001
Marca: Microchip Technology
Ciclo de tarea - Máximo: 55 %
Altura: 0.85 mm (0.033 in)
Longitud: 3.2 mm (0.126 in)
Empaquetado: Cut Tape
Tipo de producto: MEMS Oscillators
Cantidad de empaque de fábrica: 110
Subcategoría: Oscillators
Ancho: 2.5 mm (0.098 in)
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
DSC1001 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40ºC to +105ºC. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.