DSC1004DL5-025.0000

Microchip Technology
579-C1004DL5-025
DSC1004DL5-025.0000

Fabricante:

Descripción:
Osciladores MEMS MEMS OSC, LVCMOS, 25MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 420   Múltiples: 420
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.40 $588.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Osciladores MEMS
RoHS:  
CDFN-4
25 MHz
10 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 105 C
DSC1004
Marca: Microchip Technology
Ciclo de tarea - Máximo: 55 %
Altura: 0.85 mm (0.033 in)
Longitud: 2.5 mm (0.098 in)
Empaquetado: Cut Tape
Tipo de producto: MEMS Oscillators
Cantidad de empaque de fábrica: 140
Subcategoría: Oscillators
Ancho: 2 mm (0.079 in)
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSC1004 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1004 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40ºC to +105ºC. The DSC1004 has the same functionality and performance as the DSC1001 but with a greater output drive (CL< 40pf). The DSC1004 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.