EV78D55A

Microchip Technology
579-EV78D55A
EV78D55A

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC MCP1781 Evaluation Board

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$28.57 $28.57

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
Evaluation Boards
LDO Voltage Regulator
4.3 V to 55 V
MCP1781
Marca: Microchip Technology
Para utilizar con: For High Voltage LDO Regulator
Temperatura de trabajo máxima: + 150 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
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
8473301180
TARIC:
8473302000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

MCP1781 Evaluation Board (EV78D55A)

Microchip Technology MCP1781 Evaluation Board (EV78D55A) was developed to showcase the MCP1781 device’s performance over a wide input voltage range and load current range. The board comes with both the 3.3V and 5V MCP1781 output voltage options, and access is given to the input and output pins, the SHDN pin, the PWG pin, and the Ground pin. The MCP1781 powers ON when the input voltage is at least 2.75V, and the voltage on the SHDN pin exceeds 1.13V. The device can be turned OFF by asserting the SHDN voltage below 0.79V.