HV9961NG-G

Microchip Technology
689-HV9961NG-G
HV9961NG-G

Fabricante:

Descripción:
IC de controladores de iluminación LED LED DRIVER WITH AVE RAGE-MODE (I) CNTRL

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 34

Existencias:
34
Se puede enviar inmediatamente
En pedido:
1,215
Se espera el 21/09/2026
1,215
Se espera el 5/10/2026
Plazo de entrega de fábrica:
22
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.30 $2.30

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
1 Output
Buck
SOIC-16
450 V
8 V
100 kHz
Adjustable
HV9961
- 40 C
+ 125 C
PWM Dimming, Short Circuit and Thermal Protection
Tube
Marca: Microchip Technology
Corriente de salida de nivel alto: 165 mA
Voltaje de entrada: 8 V to 450 V
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Número de canales: 1 Channel
Dp - Disipación de potencia : 1 W
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 45
Subcategoría: Driver ICs
Corriente de suministro - Máx.: 1 mA
Peso de la unidad: 666 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99

HV9961 LED Driver with Constant Current Control

Microchip Technology HV9961 LED Driver with Constant Current Control greatly improves accuracy and line and load regulation of the LED current without any need for loop compensation or high-side current sensing. The Microchip HV9961 LED driver provides output LED current accuracy of ±3% and comes equipped with a current limit comparator for hiccup-mode output short circuit protection. The HV9961 drivers can be powered from an 8V to 450V supply and provides a PWM dimming input that accepts an external control TTL compatible signal. This LED driver IC with constant current control can be used as a drop-in replacement for many applications to improve the LED current accuracy and regulation.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.