MCP3001T-I/ST

Microchip Technology
579-MCP3001T-I/ST
MCP3001T-I/ST

Fabricante:

Descripción:
Conversores analógicos a digitales - ADC 10-bit SPI Sgl Chl IND TEMP, TSSOP8
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
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2500)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$2.20 $2.20
Envase tipo carrete completo (pedir en múltiplos de 2500)
$2.20 $5,500.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$2.20
Mín.:
1

Producto similar

Microchip Technology MCP3001-I/ST
Microchip Technology
Conversores analógicos a digitales - ADC 10-bit SPI Sgl Chl IND TEMP, TSSOP8

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Conversores analógicos a digitales - ADC
RoHS:  
MCP3001
SMD/SMT
TSSOP-8
10 bit
1 Channel
3-Wire, SPI
200 kS/s
Pseudo-Differential
SAR
2.7 V to 5.5 V
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Marca: Microchip Technology
DNL - No linealidad diferencial: 0.25 LSB
INL - No linealidad integral: 0.5 LSB
Número de convertidores: 1 Converter
Producto: Analog to Digital Converters
Tipo de producto: ADCs - Analog to Digital Converters
Tipo de referencia: External
SFDR - Rango dinámico libre de espurios: 80 dB
Apagado: Shutdown
SINAD - Relación señal a ruido y distorsión: 61 dB
Cantidad de empaque de fábrica: 2500
Subcategoría: Data Converter ICs
Voltaje de alimentación - Máx.: 5.5 V
Voltaje de alimentación - Mín.: 2.7 V
THD - Distorsión armónica total: - 76 dB
Peso de la unidad: 158 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.