MCP33111D-10-E/MS

Microchip Technology
579-MCP33111D10EMS
MCP33111D-10-E/MS

Fabricante:

Descripción:
Conversores analógicos a digitales - ADC 12-bit,1 Msps, single channel, differential SAR ADC
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
$3.31 $3.31

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Conversores analógicos a digitales - ADC
RoHS:  
MCP331xxD-10
SMD/SMT
MSOP-10
12 bit
1 Channel
SPI
1 MS/s
Differential
SAR
1.8 V
1.7 V to 5.5 V
73.9 dBFS
- 40 C
+ 125 C
AEC-Q100
Tube
Marca: Microchip Technology
DNL - No linealidad diferencial: 0.06 LSB
INL - No linealidad integral: 0.12 LSB
Sensibles a la humedad: Yes
Número de convertidores: 1 Converter
Consumo de energía: 6.2 mW
Tipo de producto: ADCs - Analog to Digital Converters
Tipo de referencia: External
Voltaje de referencia: 2.5 V to 5.1 V
SFDR - Rango dinámico libre de espurios: 99.3 dB
Apagado: Shutdown
SINAD - Relación señal a ruido y distorsión: 73.9 dBFS
Cantidad de empaque de fábrica: 100
Subcategoría: Data Converter ICs
Voltaje de alimentación - Máx.: 5.5 V
Voltaje de alimentación - Mín.: 1.7 V
THD - Distorsión armónica total: - 96.7 dB
Tipo: High-Precision Data Acquisition
Alias de las piezas n.º: MCP33141D-10-E/MS
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
8542399000
USHTS:
8542390030
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

MCP331x1(D)-xx Analog-to-Digital Converters

Microchip Technology MCP331x1(D)-10/05 is a family of Analog-to-Digital Converters (ADC), featuring a full differential input, high performance, and low power consumption in a small package, making them ideal for battery-powered systems and remote data acquisition applications. The MCP331x1(D)-10/05 ADCs feature a Successive Approximation Register (SAR) architecture, an industry-standard SPI serial interface and wide digital I/O interface supply (DVIO) range, allowing them to be interfaced with most industry-standard host microcontrollers, without the need for external voltage level shifters. These Analog-to-Digital Converters feature 1M/500k samples/second, one input channel, low power consumption (0.8µA typical standby, 1.6mA typical active [for 1Msps]), and are offered in a compact 10-pin MSOP or 10-TDFN packages.