MCP33131-05T-E/MS

Microchip Technology
579-MCP3313105TEMS
MCP33131-05T-E/MS

Fabricante:

Descripción:
Conversores analógicos a digitales - ADC 16-bit, 500 ksps, single channel, single-ended SAR ADC
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
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$4.29 $10,725.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$4.29
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Conversores analógicos a digitales - ADC
RoHS:  
MCP331xx-05
SMD/SMT
MSOP-10
16 bit
1 Channel
SPI
500 kS/s
Pseudo-Differential/Single-Ended
SAR
1.8 V
1.7 V to 5.5 V
86.7 dBFS
- 40 C
+ 125 C
AEC-Q100
Reel
Marca: Microchip Technology
DNL - No linealidad diferencial: 0.7 LSB
INL - No linealidad integral: 2.2 LSB
Sensibles a la humedad: Yes
Número de convertidores: 1 Converter
Consumo de energía: 3.1 mW
Producto: Analog to Digital Converters
Tipo de producto: ADCs - Analog to Digital Converters
Tipo de referencia: External
Voltaje de referencia: 2.5 V to 5.1 V
SFDR - Rango dinámico libre de espurios: 98.9 dB
Apagado: Shutdown
SINAD - Relación señal a ruido y distorsión: 86.9 dBFS
Cantidad de empaque de fábrica: 2500
Subcategoría: Data Converter ICs
Voltaje de alimentación - Máx.: 5.1 V
Voltaje de alimentación - Mín.: 0 V
THD - Distorsión armónica total: - 97.4 dB
Tipo: High-Precision Data Acquisition
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
8542390030
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
Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

MCP331x1(D)-xx Analog-to-Digital Converters

Microchip Technology MCP331x1(D)-10/05 is a family of Analog-to-Digital Converters (ADC), featuring a full differential input, high performance, and low power consumption in a small package, making them ideal for battery-powered systems and remote data acquisition applications. The MCP331x1(D)-10/05 ADCs feature a Successive Approximation Register (SAR) architecture, an industry-standard SPI serial interface and wide digital I/O interface supply (DVIO) range, allowing them to be interfaced with most industry-standard host microcontrollers, without the need for external voltage level shifters. These Analog-to-Digital Converters feature 1M/500k samples/second, one input channel, low power consumption (0.8µA typical standby, 1.6mA typical active [for 1Msps]), and are offered in a compact 10-pin MSOP or 10-TDFN packages.