MCP48FVB08T-20E/ST

Microchip Technology
579-MCP48FVB08T20EST
MCP48FVB08T-20E/ST

Fabricante:

Descripción:
Conversores digitales a analógicos - DAC Octal Channel, 8-Bit, Volatile, SPI DAC
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
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$2.70 $6,750.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$2.70
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Conversores digitales a analógicos - DAC
RoHS:  
TSSOP-20
Reel
Marca: Microchip Technology
Tipo de producto: DACs - Digital to Analog Converters
Cantidad de empaque de fábrica: 2500
Subcategoría: Data Converter ICs
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
8542390040
ECCN:
EAR99

MCP48FVBx/FEBx Volatile/Nonvolatile DACs

Microchip Technology MCP48FVBx/FEBx Volatile/Nonvolatile DACs are single- and dual-channel buffered voltage output DACs with volatile/nonvolatile memory. These DACs use the SPI-compatible serial interface that supports 20MHz writes and 10MHz reads, and their input buffers support interfacing with low-voltage digital devices. The MCP48FVBx/FEBx DACs can select the VREF pin, the device VDD, or the internal band-gap voltage as its voltage. The output buffer's gain can be set to 1 or 2 when the VREF pin is used. These DACs offer rail-to-rail output, 7.8µs fast settling time, power-on/brown-out reset protection, and low power consumption. The Microchip Technology MCP48FVBx/FEBx DACs are available in a 10-lead MSOP package and operate within the -40°C to +125°C temperature range. These DACs are ideal for PC peripherals, low-power portable instrumentation, data acquisition systems, set-point or offset trimming, and sensor calibration.