MCP652T-E/SN

Microchip Technology
579-MCP652T-E/SN
MCP652T-E/SN

Fabricante:

Descripción:
Amplificadores operacionales - Op Amps Dual 50MHz OP Auto-cal E temp
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
Mínimo: 3300   Múltiples: 3300
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3300)
$2.82 $9,306.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Amplificadores operacionales - Op Amps
RoHS:  
2 Channel
50 MHz
30 V/us
200 uV
6 pA
5.5 V
2.5 V
6 mA
95 mA
65 dB
7.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP652
AEC-Q100
Reel
Tipo de amplificador: General Purpose Amplifier
Marca: Microchip Technology
In - Densidad de corriente de entrada de sonido: 4 fA
Sensibles a la humedad: Yes
Producto: Operational Amplifiers
Tipo de producto: Op Amps - Operational Amplifiers
PSRR - Proporción de rechazo de suministro de energía: 61 dB
Cantidad de empaque de fábrica: 3300
Subcategoría: Amplifier ICs
Peso de la unidad: 187 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
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
MCP651/1S/2/3/4/5/9 Op Amps with mCal

Microchip Technology MCP651/1S/2/3/4/5/9 Op Amps are high-bandwidth, high slew rate operational amplifiers featuring low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a Calibration/Chip Select pin (CAL/CS) that supports a Low-Power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.

MCP6xx Op Amps

The Microchip Technology MCP62x and MCP65x are the first op amps to include mCal, an on-chip calibration circuit that calibrates offset voltage at power-up using an internal power on-reset detector or based upon the state of an external pin. The result is that the MCP62x and MCP65x have a low initial voltage offset and a means to minimize drift over time and temperature for applications involving instrumentation and sensor conditioning. These high-bandwidth, low-power Microchip Technology MCP62x / MCP65x op amps provide low bias and quiescent currents, high output drive capability, and a rail-to-rail output for better performance across the entire operating-voltage range. These Microchip Technology op amps feature a high output-drive current that enables them to drive heavy loads in a wide variety of applications.