MCP654T-E/SL

Microchip Technology
579-MCP654T-E/SL
MCP654T-E/SL

Fabricante:

Descripción:
Amplificadores operacionales - Op Amps Quad 50MHz OP mCal E temp
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2600   Múltiples: 2600
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2600)
$4.29 $11,154.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$4.29
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Amplificadores operacionales - Op Amps
RoHS:  
4 Channel
50 MHz
30 V/us
200 uV
6 pA
5.5 V
2.2 V
6 mA
95 mA
65 dB
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP654
AEC-Q100
Reel
Marca: Microchip Technology
Sensibles a la humedad: Yes
Producto: Operational Amplifiers
Tipo de producto: Op Amps - Operational Amplifiers
PSRR - Proporción de rechazo de suministro de energía: 76 dB
Cantidad de empaque de fábrica: 2600
Subcategoría: Amplifier ICs
Vcm - Tensión de modo común: 2.5 V to 5.5 V
Peso de la unidad: 338 mg
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
8542319000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330201
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
Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP651/1S/2/3/4/5/9 Op Amps with mCal

Microchip Technology MCP651/1S/2/3/4/5/9 Op Amps are high-bandwidth, high slew rate operational amplifiers featuring low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a Calibration/Chip Select pin (CAL/CS) that supports a Low-Power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.