MCP6V91T-E/OT

Microchip Technology
579-MCP6V91T-E/OT
MCP6V91T-E/OT

Fabricante:

Descripción:
Amplificadores de precisión Zero Drift Op Amp Single, E Temp

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 11,001

Existencias:
11,001 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.91 $1.91
Envase tipo carrete completo (pedir en múltiplos de 3000)
$1.91 $5,730.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Amplificadores de precisión
RoHS:  
1 Channel
10 MHz
9.5 V/us
9 uV
2 pA
5.5 V
2.4 V
1.1 mA
40 mA
118 dB
11 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6V91
AEC-Q100
Reel
Cut Tape
Marca: Microchip Technology
País de ensamblaje: US
País de difusión: Not Available
País de origen: TH
Sensibles a la humedad: Yes
Producto: Precision Amplifiers
Tipo de producto: Precision Amplifiers
Cantidad de empaque de fábrica: 3000
Subcategoría: Amplifier ICs
Peso de la unidad: 6.300 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP6V91 Operational Amplifiers

Microchip Technology MCP6V91 Operational Amplifiers provide input offset voltage correction for very low offset and offset drift. These Op Amps provide a gain bandwidth product of 10 MHz, are unity gain stable, have no 1/f noise, and provide superior CMRR (Common Mode Rejection Ratio) and PSRR (Power Supply Rejection Ratio) performance. MCPO6C91 Amplifiers operate with a single supply voltage as low as 2.4V with a maximum quiescent current of only 1.6mA. MCP6V91 Operational Amplifiers feature enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes these Op Amps well suited for EMI-sensitive applications such as power lines, radio stations, and mobile communications.