MIC2583-LYQS-TR

Microchip Technology
998-MIC2583-LYQSTR
MIC2583-LYQS-TR

Fabricante:

Descripción:
Controladores de voltaje intercambiables en caliente Single-Channel Hot-Swap Controller - 150mV Fast-Trip Threshold
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$4.08 $10,200.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Controladores de voltaje intercambiables en caliente
RoHS:  
Controllers & Switches
SMD/SMT
QSOP-16
Reel
Marca: Microchip Technology
Sensibles a la humedad: Yes
Tipo de producto: Hot Swap Voltage Controllers
Serie: MIC2583
Cantidad de empaque de fábrica: 2500
Subcategoría: PMIC - Power Management ICs
Alias de las piezas n.º: MIC2583-LYQS TR
Peso de la unidad: 288 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.