MIC4832YML-TR

Microchip Technology
998-MIC4832YMLTR
MIC4832YML-TR

Fabricante:

Descripción:
IC de controladores de iluminación LED 220Vpp Low Noise EL Driver
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
Mínimo: 5000   Múltiples: 5000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 5000)
$1.70 $8,500.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
1 Output
MLF-8
Reel
Marca: Microchip Technology
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Número de canales: 1 Channel
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 5000
Subcategoría: Driver ICs
Alias de las piezas n.º: MIC4832YML TR
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.