PIC12F617-E/P

Microchip Technology
579-PIC12F617E/P
PIC12F617-E/P

Fabricante:

Descripción:
Microcontroladores de 8 bits - MCU 128B RAM 6 I/O 8MHz internal oscill
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
4 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.35 $1.35

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 8 bits - MCU
RoHS:  
PIC12
3.5 kB
128 B
PDIP-8
20 MHz
10 bit
5 I/O
2 V
5.5 V
Through Hole
8 bit
- 40 C
+ 125 C
PIC12F617
Tube
Marca: Microchip Technology
Tipo de Ram de datos: SRAM
Cantidad de canales del conversor de señal analógica a digital (ADC): 4 Channel
Cantidad de temporizadores/contadores: 2 Timer
Serie de procesadores: PIC12F
Producto: MCUs
Tipo de producto: 8-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 60
Subcategoría: Microcontrollers - MCU
Nombre comercial: PIC
Temporizadores de vigilancia: Watchdog Timer
Peso de la unidad: 1 g
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

PIC12F615 & PIC12F617 Flash CMOS MCUs

Microchip Technology PIC12F615 and PIC12F617 8-bit Flash CMOS Microcontrollers (MCUs) are flash based PIC® MCUs featuring 3.5kB of self-programmable flash program memory and peripherals such as a 10-bit ADC, comparator, PWM, and VREF for closed-loop applications all in a compact 8-pin DFN, MSOP, PDIP, or SOIC package. This PIC12F615 and PIC12F617 flash CMOS MCUs serve as a low-cost alternative to data EEPROM and are useful when an application requires remote updates or the ability to store system data or look-up tables. The PIC12F615 and PIC12F617 Flash CMOS MCUs are highly suited for a variety of general-purpose applications in the consumer, appliance, industrial, medical, and other markets.