PIC16F18344-E/SSVAO

Microchip Technology
579-16F18344-EVAO
PIC16F18344-E/SSVAO

Fabricante:

Descripción:
Microcontroladores de 8 bits - MCU 7KB, 512B RAM, 256B EEPROM, 10b ADC, Comp, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
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
Microchip
Categoría de producto: Microcontroladores de 8 bits - MCU
RoHS:  
SSOP-20
PIC16(L)F183xx
AEC-Q100
Tube
Marca: Microchip Technology
Sensibles a la humedad: Yes
Tipo de producto: 8-bit Microcontrollers - MCU
Cantidad de empaque de fábrica: 67
Subcategoría: Microcontrollers - MCU
Nombre comercial: PIC
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
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2
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
PIC18FxQ10 High-Performance MCUs

Microchip Technology PIC18FxQ10 High-Performance MCUs are designed with analog, core-independent, and communication peripherals for various low-power and general-purpose applications. These PIC18FxQ10 MCUs feature 10-bit ADC with Computation (ADC2), averaging, filtering, and automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing and oversampling. The various core independent peripherals include Windowed Watchdog Timer (WWDT), Complementary Waveform Generator (CWG), Zero-Cross Detect (ZCD), and Peripheral Pin Select (PPS).