PIC18F65J94-I/MR

Microchip Technology
579-PIC18F65J94-I/MR
PIC18F65J94-I/MR

Fabricante:

Descripción:
Microcontroladores de 8 bits - MCU 64 pins 32KB Flash 4KB RAM 16MIPS
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
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 200   Múltiples: 40
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.40 $880.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 8 bits - MCU
RoHS:  
PIC18
32 kB
4 kB
QFN-64
64 MHz
10 bit/12 bit
52 I/O
2 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18Fx5J94
Tube
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Tipo de Ram de datos: SRAM
Tipo de interfaz: CCP, ECCP, I2C, SPI, USART, USB
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 16 Channel
Cantidad de temporizadores/contadores: 8 Timer
Serie de procesadores: PIC18
Tipo de producto: 8-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 40
Subcategoría: Microcontrollers - MCU
Nombre comercial: PIC
Peso de la unidad: 206.300 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.