PIC24HJ64GP204T-I/PT

Microchip Technology
579-PIC2464GP204TIPT
PIC24HJ64GP204T-I/PT

Fabricante:

Descripción:
Microcontroladores de 16 bits - MCU 16B MCU 64KB DMA 40MIPS
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1200   Múltiples: 1200
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1200)
$6.20 $7,440.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
$6.13
Mín.:
1

Producto similar

Microchip Technology PIC24HJ64GP204-I/PT
Microchip Technology
Microcontroladores de 16 bits - MCU 16B MCU 64KB DMA 40MIPS

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 16 bits - MCU
RoHS:  
PIC24H
64 kB
8 kB
TQFP-44
40 MHz
10 bit, 12 bit
35 I/O
3 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
PIC24HJxxxGP20x
AEC-Q100
Reel
Marca: Microchip Technology
Resolución del conversor de señal digital a analógica (DAC): 4 bit
Tipo de Ram de datos: RAM
Tipo de interfaz: I2C, JTAG, SPI, UART
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 13 Channel
Cantidad de temporizadores/contadores: 5 Timer
Serie de procesadores: PIC24
Producto: MCUs
Tipo de producto: 16-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 1200
Subcategoría: Microcontrollers - MCU
Nombre comercial: PIC
Temporizadores de vigilancia: Watchdog Timer
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
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
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
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.

Microcontrollers (MCUs) with Integrated ADCs

Microchip Technology Microcontrollers (MCUs) with Integrated ADCs are a cost-effective, low-power PIC24F family of MCUs that feature devices with eXtreme Low Power (XLP) technology. These devices also include 16MHz performance and dual-partition memory with up to 1024KB of Flash and a rich Core Independent Peripherals (CIPs) set. With Flash memory densities ranging from 16KB to 1MB and packages ranging from 28–121 pins, the PIC24F family gives the user a differentiated general-purpose MCU ideal for many space-constrained, low-power, cost-sensitive industrial, audio, and consumer applications. The Microchip PIC24F portfolio also offers an upgrade in features and peripherals for applications pushing the boundaries of 8-bit MCU capabilities, making it the ideal migration device for former 8-bit MCU users.

16-Bit PIC24 MCUs & dsPIC DSCs

Microchip Technology 16-Bit PIC24 Microcontrollers (MCUs) and dsPIC Digital Signal Controllers (DSCs) offer high-performance, low-power consumption, flexible peripherals, and a complete development ecosystem of software and hardware tools to speed application development. With specialized peripherals for motor control, digital power conversion, low power security, and advanced analog integration, the Microchip Technology 16-Bit portfolio offers a good balance between low power and high performance. The broad product line includes everything from eXtreme Low Power (XLP) microcontrollers to high-performance dual-core digital signal controllers.