SAM9X75T-V/6GW

Microchip Technology
579-SAM9X75T-V6GW
SAM9X75T-V/6GW

Fabricante:

Descripción:
Microprocesadores - MPU ARM926 MPU,MIPI,LVDS,CAN-FD,BGA,EXT TEMP,T&R

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
24 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
$6.01 $12,020.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microprocesadores - MPU
RoHS:  
Arm926EJ-S
1 Core
16 bit
800 MHz
TFBGA-256
32 kB
32 kB
SMD/SMT
- 40 C
+ 105 C
Reel
Marca: Microchip Technology
Tamaño de RAM de datos: 64 kB
Tamaño de ROM de datos: 96 kB
Tipo de instrucción: Fixed Point
Tipo de interfaz: CAN, I2C, SPI, USART, USB
Tipo de memoria: DDR2, DDR3L
Número de entradas / salidas: 106 I/O
Cantidad de temporizadores/contadores: 2 x 64 bit, 6 x 32 bit
Serie de procesadores: SAM9X7
Tipo de producto: Microprocessors - MPU
Cantidad de empaque de fábrica: 2000
Subcategoría: Microprocessors - MPU
Temporizadores de vigilancia: Watchdog Timer
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
8542310050
TARIC:
8542319000
ECCN:
5A992.C
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
SAM9X75 800MHz ARM926 MPU

Microchip Technology SAM9X75 800MHz ARM926 MPU is a high-performance CPU-based embedded processor. The Microchip Technology SAM9X75 MPU features robust connectivity options like MIPI-DSI, LVDS with 2D graphics, MIPI-CSI-2 camera support, Gigabit Ethernet with TSN, and CAN-FD for user interface applications. Security features include tamper detection, secure boot, key storage, TRNG, PUF, and accelerated AES/SHA encryption.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.