SHA105-TFLXAUTHS

Microchip Technology
579-SHA105-TFLXAUTHS
SHA105-TFLXAUTHS

Fabricante:

Descripción:
IC de seguridad/autenticación Trust Flex Host MAC, 105C, I2C, SOIC 2K MOQ

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
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
Microchip
Categoría de producto: IC de seguridad/autenticación
RoHS:  
72 bit
1.65 V
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Velocidad de transmisión de datos: 125 kB/s
Tipo de interfaz: I2C, SWI
Frecuencia de reloj máxima: 400 kHz
Tipo de memoria: EEPROM
Tipo de producto: Security ICs / Authentication ICs
Cantidad de empaque de fábrica: 1220
Subcategoría: Security ICs / Authentication ICs
Tipo: Cryptographic Authentication Device
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
8542390090

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.