dsPIC33CH256MP505-I/M4

Microchip Technology
579-33CH256MP505I/M4
dsPIC33CH256MP505-I/M4

Fabricante:

Descripción:
Procesadores de Señal Digital y Controladores - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 48-Pin, 256KB Flash

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 61

Existencias:
61 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.96 $2.96

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Procesadores de Señal Digital y Controladores - DSP, DSC
RoHS:  
DSCs
dsPIC33CH
2 Core
180 MHz, 200 MHz
UQFN-48
256 kB
16 kB, 32 kB
3 V to 3.6 V
dsPIC33CH256MP505
dsPIC
SMD/SMT
- 40 C
+ 85 C
Tube
Marca: Microchip Technology
Ancho de bus de datos: 16 bit
Tipo de instrucción: Fixed/Floating Point
Tipo de interfaz: CAN, I2C, I2S, SPI, UART
Cantidad de temporizadores/contadores: 1 Timer
Tipo de producto: DSP - Digital Signal Processors & Controllers
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 61
Subcategoría: Embedded Processors & Controllers
Voltaje de alimentación - Máx.: 3.6 V
Voltaje de alimentación - Mín.: 3 V
Temporizadores de vigilancia: Watchdog Timer
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
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
Taiwán
El país está sujeto a cambios en el momento del envío.

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.

Infotainment Applications

Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.