dsPIC33CK128MC102-I/SS

Microchip Technology
579-33CK128MC102I/SS
dsPIC33CK128MC102-I/SS

Fabricante:

Descripción:
Procesadores de Señal Digital y Controladores - DSP, DSC 16-bit DSC, 128KB Flash, 16KB RAM, OpAmps, 12bit ADC, PWM
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
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 517   Múltiples: 47
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.54 $796.18

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Procesadores de Señal Digital y Controladores - DSP, DSC
DSCs
dsPIC33CK
1 Core
SSOP-28
128 kB
dsPIC33CK128MC102
SMD/SMT
Tube
Marca: Microchip Technology
Tipo de producto: DSP - Digital Signal Processors & Controllers
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 47
Subcategoría: Embedded Processors & Controllers
Temporizadores de vigilancia: Watchdog Timer
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
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2
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
dsPIC33CK 16-Bit Digital Signal Controllers

Microchip Technology dsPIC33CK 16-Bit Digital Signal Controllers (DSCs) are designed to integrate control attributes of MCUs with the computation capabilities of DSPs in a single core. These dsPIC33CK DSCs feature a 16-bit CPU, high-resolution PWM, CAN Flexible Data (CAN FD), internal oscillator, low-power management modes, high-speed ADC module, and debugger development support. The 16-bit CPU has a modified Harvard architecture with an enhanced instruction set and support for Digital Signal Processing (DSP). The dsPIC33CK DSCs have internal flash program memory that is readable, writable, and erasable during normal operation over the entire VDD range. The flash program memory stores and executes application codes.