dsPIC33EV64GM102-I/MM

Microchip Technology
579-33EV64GM102-I/MM
dsPIC33EV64GM102-I/MM

Fabricante:

Descripción:
Procesadores de Señal Digital y Controladores - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 8KB RAM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 246

Existencias:
246 Se puede enviar inmediatamente
Las cantidades superiores a 246 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.10 $4.10
$3.75 $93.75
$3.40 $340.00
10,004 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Procesadores de Señal Digital y Controladores - DSP, DSC
RoHS:  
DSCs
dsPIC33E
1 Core
70 MHz
QFN-28
64 kB
8 kB
4.5 V to 5.5 V
dsPIC33EV64GM102
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tube
Marca: Microchip Technology
Ancho de bus de datos: 16 bit
Tipo de instrucción: Fixed/Floating Point
Tipo de interfaz: Serial
Número de entradas / salidas: 21 I/O
Cantidad de temporizadores/contadores: 7 Timer
Serie de procesadores: dsPIC33E
Tipo de producto: DSP - Digital Signal Processors & Controllers
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 61
Subcategoría: Embedded Processors & Controllers
Voltaje de alimentación - Máx.: 5.5 V
Voltaje de alimentación - Mín.: 4.5 V
Temporizadores de vigilancia: Watchdog Timer
Peso de la unidad: 70.800 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.