MIKROE-4316

Mikroe
932-MIKROE-4316
MIKROE-4316

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura Thermo 20 Click

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.00 $8.00

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Marca: Mikroe
Tipo de producto: Temperature Sensor Development Tools
Serie: Thermo
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
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
8543909000
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Serbia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Thermo 20 Click

Mikroe Thermo 20 Click accurately measures temperature and features TE Connectivity's (TE) TSYS03 miniature digital temperature sensor. The sensor comes with factory-calibrated, highly accurate temperature data. The temperature sensor offers digital output with a configurable I2C interface, ensuring lower conversion time with precise temperature sensing. Mikroe Thermo 20 Click provides a low-power consumption sensor suitable for battery-driven applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.