MIKROE-4819

Mikroe
932-MIKROE-4819
MIKROE-4819

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC PROFET 2 Click - 7.5A

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$20.40 $20.40

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Add-On Boards
Power Switch
3.3 V
BTS70082EPAXUMA1
Marca: Mikroe
Dimensiones: 57.15 mm x 25.4 mm
Tipo de interfaz: GPIO
Temperatura de trabajo máxima: + 150 C
Temperatura de trabajo mínima: - 40 C
Corriente de salida: 7.5 A
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
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
8473302000
USHTS:
8473301180
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8473300401
BRHTS:
85381000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Serbia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

PROFET 2 Click

Mikroe PROFET 2 Click features the Infineon Technologies BTS70082EPAXUMA1 dual-channel, high-side power switch with embedded protection. The switch has a driving capability suitable for 7.5A loads. It also has high inrush current loads and features a ReverSave™, which causes the power transistor to switch on in case of reverse polarity. Besides its protection features, it also has several pin-configurable diagnoses features like proportional load current sense, open Load in ON and OFF state, and short circuit to ground and battery.