1300940230

Molex
538-1300940230
1300940230

Fabricante:

Descripción:
Casquillos para paso de cables, tubos pasacables y prensacables .50-.610 11 GRIP SINGLE EYE
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$61.71 $61.71
$52.45 $524.50
$49.17 $1,229.25
$46.83 $2,341.50
$44.59 $4,459.00
$42.48 $10,620.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Casquillos para paso de cables, tubos pasacables y prensacables
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cord Grips
Support Grip
Bronze Wire, Tin
12.7 mm to 15.4 mm
130094
Marca: Molex
Longitud: 0.279 m
Cantidad de empaque de fábrica: 1
Subcategoría: Wire & Cable Management
Peso de la unidad: 34.019 g
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
3926909090
USHTS:
7419805050
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Strain-Relief, Pulling, & Support Grips

Molex Woodhead® Strain-Relief, Pulling, and Support Grips are designed to protect cables as a safety mechanism to extend the cable service life and help prevent wear and tear. The grips offer dependable break strengths that are established through an in-house testing laboratory. Molex Woodhead Strain-Relief, Pulling, and Support Grips are suitable for indoor and outdoor applications.