1300980107

Molex
538-1300980107
1300980107

Fabricante:

Descripción:
Casquillos para paso de cables, tubos pasacables y prensacables MAX-LOC F3 3/4 .500-.625 WO-RING
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
$21.11 $21.11
$17.94 $179.40
$16.81 $420.25
$16.01 $800.50
$15.25 $1,525.00
$14.29 $3,572.50
$13.61 $6,805.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Casquillos para paso de cables, tubos pasacables y prensacables
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cable Grips
Strain Relief Grip
Nylon
3/4 NPT
12.7 mm to 15.88 mm
130098
Marca: Molex
Cantidad de empaque de fábrica: 1
Subcategoría: Wire & Cable Management
Nombre comercial: MAX-LOC
Alias de las piezas n.º: 5538W
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
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Strain-Relief, Pulling, & Support Grips

Molex Woodhead® Strain-Relief, Pulling, and Support Grips are designed to protect cables as a safety mechanism to extend the cable service life and help prevent wear and tear. The grips offer dependable break strengths that are established through an in-house testing laboratory. Molex Woodhead Strain-Relief, Pulling, and Support Grips are suitable for indoor and outdoor applications.