1300980122

Molex
538-1300980122
1300980122

Fabricante:

Descripción:
Casquillos para paso de cables, tubos pasacables y prensacables MAX-LOC F3 3/4 (.625-.750) BLACKVALOXWIT
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
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$20.06 $20.06
$18.16 $181.60
$16.94 $423.50
$16.44 $1,644.00
$15.80 $3,950.00
$15.34 $7,670.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Casquillos para paso de cables, tubos pasacables y prensacables
Cable Glands, Strain Reliefs & Cord Grips
Cable Grips
Black
Polybutylene Terephthalate (PBT)
3/4 NPT
19.05 mm
130098
Marca: Molex
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Cantidad de empaque de fábrica: 1
Subcategoría: Wire & Cable Management
Nombre comercial: MAX-LOC
Alias de las piezas n.º: 1300980123 01300980123 5543
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
3926909989
ECCN:
EAR99

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Strain-Relief, Pulling, & Support Grips

Molex Woodhead® Strain-Relief, Pulling, and Support Grips are designed to protect cables as a safety mechanism to extend the cable service life and help prevent wear and tear. The grips offer dependable break strengths that are established through an in-house testing laboratory. Molex Woodhead Strain-Relief, Pulling, and Support Grips are suitable for indoor and outdoor applications.