1301430148

Molex
538-1301430148
1301430148

Fabricante:

Descripción:
Tira de tomacorrientes 14W47 W/100 FT 12/3SOW & 15W47
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
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$880.91 $880.91
$855.97 $4,279.85

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Tira de tomacorrientes
Extension Cords
1 Outlet
100 ft
Free Hanging
110 VAC to 126 VAC
15 A
130143
Marca: Molex
Tipo de cable: 12/3 SOOW
Temperatura de trabajo máxima: + 75 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Power Outlet Strips
Región: North America
Cantidad de empaque de fábrica: 1
Subcategoría: Power Condition
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
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.