1301440087

Molex
538-1301440087
1301440087

Fabricante:

Descripción:
Recipientes y Enchufes de alimentación CA PLUG HOSPTL-DUTY NEMA5-15 TRANS
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
21 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$148.63 $148.63
$136.41 $1,364.10
$131.16 $3,279.00
$126.78 $6,339.00
$119.78 $11,978.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Recipientes y Enchufes de alimentación CA
RoHS:  
Plugs
15 A
125 V
Vertical
Free Hanging
Transparent
5-15
2 Port
130144
Woodhead Safeway
Marca: Molex
Conformidad: CSA, UL
Material del alojamiento: Nylon
Tipo de producto: AC Power Plugs & Receptacles
Cantidad de empaque de fábrica: 1
Subcategoría: Power Connectors
Estilo de terminación: Screw
Tipo: Safeway Hospital Plug
Peso de la unidad: 78.470 g
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
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.