1301470179

Molex
538-1301470179
1301470179

Fabricante:

Descripción:
Recipientes y Enchufes de alimentación CA FS/FD COVER 4P5W L23-30 WT
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
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$201.89 $201.89
$176.22 $1,762.20
$169.90 $4,247.50
$168.62 $8,431.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Recipientes y Enchufes de alimentación CA
Receptacles
30 A
600 V
Straight
Panel
Yellow
L23-30
1 Port
IP67
130147
Marca: Molex
Régimen de inflamabilidad: UL 94 V-0
Tipo de producto: AC Power Plugs & Receptacles
Cantidad de empaque de fábrica: 1
Subcategoría: Power Connectors
Estilo de terminación: Solder
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
8538908180
JPHTS:
853890000
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
Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.