19019-0034

Molex
538-19019-0034
19019-0034

Fabricante:

Descripción:
Terminales .205 X .020 FEM.QD A D AVIKRIMP (BB-8191)
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
Mínimo: 4000   Múltiples: 4000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.231 $924.00
$0.22 $1,760.00
$0.209 $2,508.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Terminales
RoHS:  
Terminals
Quick Disconnect
Crimp
Female
Insulated
5.21 mm
16 AWG
Push-In
Blue
Tin
Brass
19019
Avikrimp
Bulk
Marca: Molex
Material de aislamiento: Nylon (PA)
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 65 C
Ángulo de montaje: Straight
Tipo de producto: Terminals
Cantidad de empaque de fábrica: 1000
Subcategoría: Terminals
Régimen de voltaje: 300 V
Indicador de cable: 16 AWG
Alias de las piezas n.º: 190190034 BB-8191 0190190034
Peso de la unidad: 807 mg
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
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Solderless Terminals

Molex offers a wide variety of reliable, high-quality solderless solutions that include terminals, splices, quick disconnects, and wire management products that meet the interconnect needs of the electrical and industrial markets. These solutions from Molex are suitable for commercial vehicles, telecom infrastructure, industrial, consumer, and automotive aftermarket applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.