212210-0043

Molex
538-212210-0043
212210-0043

Fabricante:

Descripción:
Alojamientos de cables y cabecera CP3.3 Hdr 3.30mm DR Vrt PsLk GW 4Ckt Ylw
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
Mínimo: 2240   Múltiples: 2240
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.799 $1,789.76
$0.749 $3,355.52
$0.713 $4,791.36

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Shrouded
4 Position
3.3 mm (0.13 in)
2 Row
4.15 mm (0.163 in)
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
3.35 mm (0.132 in)
212210
CP-3.3
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
Marca: Molex
Material del contacto: Copper Alloy
Régimen de corriente: 8.5 A
Régimen de inflamabilidad: UL 94 V-0
Color de la carcasa: Yellow
Material del alojamiento: Polyamide (PA)
Resistencia de aislamiento: 1 GOhms
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 140
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 500 VAC/DC
Alias de las piezas n.º: 2122100043 04122090043
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
8536694040
ECCN:
EAR99
Clasificaciones de origen
País de origen:
India
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

CP-3.3 Wire-to-Board Connectors

Molex CP-3.3 Wire-to-Board Connectors offer a 300V voltage rating, 8.5A maximum current, and 1000MΩ insulation resistance. CP-3.3 connectors feature color-coded plugs and receptacles, two terminal position assurance (TPA) retainers, and kinked solder tails. The color-coded design helps prevent mis-mating and speeds up the assembly process. Molex CP-3.3 Wire-to-Board Connectors are ideal for industrial automation, automotive, medical, and consumer applications.

CP-3.3 Wire-to-Wire Connector System

Molex CP-3.3 Wire-to-Wire Connector System leverages full keying and color-pairing features to enhance user safety while preventing moisture seepage in consumer electronics, white goods, industrial, and medical applications. The CP-3.3 Wire-to-Wire Connector System features single-row or dual-row configurations that is fully polarized with color-coded plug and receptacle housings to ensure fool-proof mating of the wired assembly. These connectors offer a 500V maximum rating in a -40°C to +105°C operating temperature range with maximum current ranges of 2.5A to 7.5A for single-row configurations and 2.0A to 7.0A for dual-row configurations.