213814-1107

Molex
538-213814-1107
213814-1107

Fabricante:

Descripción:
Alojamientos de cables y cabecera MEGA-FIT SR PANEL MNT PLUG HSG 1X7CKT
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
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1400   Múltiples: 350
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.859 $1,202.60
$0.739 $2,069.20
$0.725 $3,806.25

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Wire Housings
Plug Housing
7 Position
5.7 mm (0.224 in)
1 Row
Panel Mount
Crimp
Straight
Gold
213814
Mega-Fit
Wire-to-Wire, Power
- 40 C
+ 120 C
Bulk
Marca: Molex
Material del contacto: Copper
Régimen de corriente: 26 A
Régimen de inflamabilidad: UL 94 V-0
Color de la carcasa: Black
Género de la carcasa: Plug
Material del alojamiento: Nylon
Resistencia de aislamiento: 1 GOhms
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 1
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 600 V
Alias de las piezas n.º: 2138141107 02138141107
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
8538906000
TARIC:
8547200000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Mega-Fit Power Connectors

Molex Mega-Fit Power Connectors deliver up to 23A per circuit set on a 5.7mm pitch. This innovative design allows design engineers more power density than existing mid-range power connectors. Mega-Fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. The system provides fully isolated terminals, positive lock housings, and polarized receptacles and housings. This split-box terminal design provides six independent points of contact to offer long-term reliability. Molex Mega-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.