220201-2071

Molex
538-220201-2071
220201-2071

Fabricante:

Descripción:
Alojamientos de cables y cabecera 2.0WB MLP DL SMT VT PLGASSY 20C BLK WOCT

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
$1.57 $1.57
$1.37 $13.70
$1.31 $32.75
$1.23 $123.00
$1.11 $277.50
$1.02 $510.00
Envase tipo carrete completo (pedir en múltiplos de 1140)
$0.894 $1,019.16
$0.869 $1,981.32
$0.85 $3,876.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
20 Position
2 mm (0.079 in)
2 Row
PCB Mount
Solder
Straight
Tin
220201
Micro-Lock Plus
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
Marca: Molex
Material del contacto: Brass
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Régimen de corriente: 2.8 A
Régimen de inflamabilidad: UL 94 V-0
Color de la carcasa: Black
Género de la carcasa: Plug
Material del alojamiento: Polyamide (PA)
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 1140
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 250 VAC/DC
Alias de las piezas n.º: 2202012071 02202012071
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Micro-Lock Plus Connectors

Molex Micro-Lock Plus Wire-to-Board Connectors provide electrical and mechanical reliability in high-temperature designs that meet automotive and other industry requirements. These connectors are 1.25mm, 1.5mm, and 2mm pitch connectors with positive lock, delivering secure mating retention without sacrificing compactness. The micro-lock plus connectors operate at a temperature range of -40ºC to 105ºC, which can resist harsh environments. These connectors feature robust metal solder tabs and a wide positive latch that delivers an audible click. The 1.25mm version features a dual-contact terminal design. These connectors are used in automotive, power for data centers, and appliances.