221958-1084

Molex
538-221958-1084
221958-1084

Fabricante:

Descripción:
Ensambles de cables rectangulares CLIKMatetoCLIKMate (OTS) Cable Asmbly 2mm Ptch Sngl Row 600mm Lngth 8 Ckts Wht

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 50

Existencias:
50 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
21 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.54 $7.54
$6.82 $68.20
$6.44 $161.00
$6.29 $314.50
$5.97 $597.00
$5.34 $1,335.00
$5.03 $2,515.00
$4.40 $4,400.00
$4.04 $10,100.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Ensambles de cables rectangulares
RoHS:  
221958
Cable Assemblies
Discrete Wire
Plug
8 Position
Plug
8 Position
Male
600 mm
22 AWG
3 A
Black
Marca: Molex
Material de revestimiento: Polyvinyl Chloride (PVC)
Paso: 2 mm
Tipo de producto: Rectangular Cable Assemblies
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: CLIK-Mate
Régimen de voltaje: 250 VAC, 250 VDC
Alias de las piezas n.º: 2219581084 02219581084
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Clasificaciones de origen
País de origen:
India
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

CLIK-Mate Discrete Wire Cable Assemblies

Molex CLIK-Mate Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and various cable lengths to facilitate prototyping and global production. These cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications and meet 2011/65/EU RoHS compliance standards. Featuring pin-to-pin mapping from receptacle to PCB header, the CLIK-Mate assemblies provide ready-to-use, plug-and-play connections. The CLIK-MATE Cable Assemblies offer a current rating of up to 2.5A with a 1.5mm pitch. Typical applications include consumer applications such as fitness equipment, home entertainment systems, home appliances, home office, gaming consoles, mobile devices, commercial vehicles, process controls for industrial applications, and patient monitors for medical applications.

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.